
PWF-03AFFM-SL7A01 | |
|---|---|
DigiKey Part Number | PWF-03AFFM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | PWF-03AFFM-SL7A01 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 3.28' (1.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Shielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.68000 | £14.68 |
| 10 | £12.47800 | £124.78 |
| 30 | £11.54667 | £346.40 |
| 50 | £11.13760 | £556.88 |
| 100 | £10.60640 | £1,060.64 |
| 250 | £9.94288 | £2,485.72 |
| 500 | £9.46892 | £4,734.46 |
| Unit Price without VAT: | £14.68000 |
|---|---|
| Unit Price with VAT: | £17.61600 |

