
PWE-06BFFA-SL7001 | |
|---|---|
DigiKey Part Number | PWE-06BFFA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | PWE-06BFFA-SL7001 |
Description | POWER 8A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets |
Datasheet | Datasheet |
Category | Number of Positions 6 |
Mfr | Primary Material Plastic |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Current Rating (Amps) 8A |
Part Status Active | Cable Opening 0.217" ~ 0.425" (5.50mm ~ 10.80mm) |
Connector Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.74000 | £10.74 |
| 10 | £9.12600 | £91.26 |
| 30 | £8.44533 | £253.36 |
| 50 | £8.14640 | £407.32 |
| 100 | £7.75780 | £775.78 |
| 250 | £7.27236 | £1,818.09 |
| 500 | £6.92560 | £3,462.80 |
| 1,000 | £6.59553 | £6,595.53 |
| Unit Price without VAT: | £10.74000 |
|---|---|
| Unit Price with VAT: | £12.88800 |


