
PWC-03AFFM-LL7A02 | |
|---|---|
DigiKey Part Number | PWC-03AFFM-LL7A02-ND |
Manufacturer | |
Manufacturer Product Number | PWC-03AFFM-LL7A02 |
Description | CIRC CBL 3POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 6.56' (2.00m) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.91000 | £15.91 |
| 10 | £13.52000 | £135.20 |
| 30 | £12.51133 | £375.34 |
| 50 | £12.06860 | £603.43 |
| 100 | £11.49280 | £1,149.28 |
| 250 | £10.77396 | £2,693.49 |
| 500 | £10.26036 | £5,130.18 |
| Unit Price without VAT: | £15.91000 |
|---|---|
| Unit Price with VAT: | £19.09200 |

