
MUC-20PFFR-JS8A02 | |
|---|---|
DigiKey Part Number | 1754-1150-2-ND - Tape & Reel (TR) 1754-1150-1-ND - Cut Tape (CT) 1754-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUC-20PFFR-JS8A02 |
Description | CONN RCPT USB2.0 MICRO AB SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MUC-20PFFR-JS8A02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro AB | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 5V, 30V | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £2.28200 | £22.82 |
| 25 | £2.13880 | £53.47 |
| 50 | £2.03660 | £101.83 |
| 100 | £1.93920 | £193.92 |
| 250 | £1.81780 | £454.45 |
| 500 | £1.75076 | £875.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.64845 | £1,648.45 |
| 2,000 | £1.56984 | £3,139.68 |
| 3,000 | £1.52561 | £4,576.83 |
| 5,000 | £1.47167 | £7,358.35 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

