
MSDS-04PFFJ-SF8A04 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PFFJ-SF8A04-ND |
Manufacturer | |
Manufacturer Product Number | MSDS-04PFFJ-SF8A04 |
Description | M SERIES, M12, D CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p8c 13.12' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p8c | |
Length | 13.12' (4.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £22.19200 | £221.92 |
| Unit Price without VAT: | £22.19200 |
|---|---|
| Unit Price with VAT: | £26.63040 |

