
MSDS-04PFFC-SF8B15 | |
|---|---|
DigiKey Part Number | 1754-MSDS-04PFFC-SF8B15-ND |
Manufacturer | Amphenol LTW |
Manufacturer Product Number | MSDS-04PFFC-SF8B15 |
Description | CIRC CBL 4POS PLUG TO WIRE 0.49' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 0.49' (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.49' (150.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | - | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.14000 | £7.14 |
| 10 | £6.07100 | £60.71 |
| 25 | £5.69000 | £142.25 |
| 50 | £5.41840 | £270.92 |
| 100 | £5.15970 | £515.97 |
| 250 | £4.83680 | £1,209.20 |
| 500 | £4.60614 | £2,303.07 |
| 1,000 | £4.38652 | £4,386.52 |
| Unit Price without VAT: | £7.14000 |
|---|---|
| Unit Price with VAT: | £8.56800 |

