
MSDP04FL-SDPFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1921-ND |
Manufacturer | |
Manufacturer Product Number | MSDP04FL-SDPFL-SBA05 |
Description | CIRC CBL 4POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.21000 | £9.21 |
| 10 | £7.82500 | £78.25 |
| 25 | £7.33440 | £183.36 |
| 50 | £6.98440 | £349.22 |
| 100 | £6.65110 | £665.11 |
| 250 | £6.23484 | £1,558.71 |
| 500 | £5.93754 | £2,968.77 |
| 1,000 | £5.65451 | £5,654.51 |
| Unit Price without VAT: | £9.21000 |
|---|---|
| Unit Price with VAT: | £11.05200 |

