
MSBP05MR-SBPMR-SD001 | |
|---|---|
DigiKey Part Number | 1754-1918-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05MR-SBPMR-SD001 |
Description | CBL 5POS RCPT RA TO RCPT 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.05000 | £11.05 |
| 10 | £9.38900 | £93.89 |
| 25 | £8.80120 | £220.03 |
| 50 | £8.38100 | £419.05 |
| 100 | £7.98120 | £798.12 |
| 250 | £7.48180 | £1,870.45 |
| 500 | £7.12508 | £3,562.54 |
| 1,000 | £6.78548 | £6,785.48 |
| Unit Price without VAT: | £11.05000 |
|---|---|
| Unit Price with VAT: | £13.26000 |


