MSBP05ML-SBPML-SDA05 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: £7.29800
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 46
Unit Price: £9.42000
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 14
Unit Price: £9.02000
Datasheet
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSBP05ML-SBPML-SDA05

DigiKey Part Number
1754-1911-ND
Manufacturer
Manufacturer Product Number
MSBP05ML-SBPML-SDA05
Description
CIRC CBL 5POS RCPT TO RCPT 1.64'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
B
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Receptacle
2nd Connector Gender
Male Pins
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
B
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
1.64' (500.00mm)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Unshielded
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£8.82000£8.82
10£7.49600£74.96
25£7.02640£175.66
50£6.69100£334.55
100£6.37170£637.17
250£5.97300£1,493.25
500£5.68818£2,844.09
1,000£5.41699£5,416.99
Manufacturers Standard Package
Unit Price without VAT:£8.82000
Unit Price with VAT:£10.58400