
MSBP05FL-SBPFL-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1899-ND |
Manufacturer | |
Manufacturer Product Number | MSBP05FL-SBPFL-SDA05 |
Description | CIRC CBL 5POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation B |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug | Length 1.64' (500.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation B | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.32000 | £10.32 |
| 10 | £8.77300 | £87.73 |
| 25 | £8.22320 | £205.58 |
| 50 | £7.83080 | £391.54 |
| 100 | £7.45710 | £745.71 |
| 250 | £6.99052 | £1,747.63 |
| 500 | £6.65720 | £3,328.60 |
| 1,000 | £6.33991 | £6,339.91 |
| Unit Price without VAT: | £10.32000 |
|---|---|
| Unit Price with VAT: | £12.38400 |

