
MSAS-08PFFJ-SF8A01 | |
|---|---|
DigiKey Part Number | 1754-MSAS-08PFFJ-SF8A01-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-08PFFJ-SF8A01 |
Description | M SERIES, M12, A CODE, METAL, 2A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.89000 | £18.89 |
| 10 | £16.05700 | £160.57 |
| 25 | £15.05200 | £376.30 |
| 50 | £14.33360 | £716.68 |
| 100 | £13.65000 | £1,365.00 |
| 250 | £12.79628 | £3,199.07 |
| 500 | £12.18638 | £6,093.19 |
| Unit Price without VAT: | £18.89000 |
|---|---|
| Unit Price with VAT: | £22.66800 |

