Parametric Equivalent

MSAS-05PFFJ-SF8A03 | |
|---|---|
DigiKey Part Number | 1754-MSAS-05PFFJ-SF8A03-ND |
Manufacturer | |
Manufacturer Product Number | MSAS-05PFFJ-SF8A03 |
Description | M SERIES, M12, A CODE, METAL, 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Female to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 05 pos Female to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £19.92300 | £199.23 |
| Unit Price without VAT: | £19.92300 |
|---|---|
| Unit Price with VAT: | £23.90760 |


