
M12D04ML-12DML-SB003 | |
|---|---|
DigiKey Part Number | 1754-M12D04ML-12DML-SB003-ND |
Manufacturer | |
Manufacturer Product Number | M12D04ML-12DML-SB003 |
Description | CIRC CBL 4POS RCPT TO RCPT 9.84' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.96000 | £13.96 |
| 10 | £11.86800 | £118.68 |
| 25 | £11.12520 | £278.13 |
| 50 | £10.59440 | £529.72 |
| 100 | £10.08880 | £1,008.88 |
| 250 | £9.45772 | £2,364.43 |
| 500 | £9.00688 | £4,503.44 |
| Unit Price without VAT: | £13.96000 |
|---|---|
| Unit Price with VAT: | £16.75200 |

