Parametric Equivalent

M12D04FL-12DMR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1836-ND |
Manufacturer | |
Manufacturer Product Number | M12D04FL-12DMR-SBA05 |
Description | CBL 4POS RCPT RA TO PLUG 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.87000 | £8.87 |
| 10 | £7.53800 | £75.38 |
| 25 | £7.06560 | £176.64 |
| 50 | £6.72820 | £336.41 |
| 100 | £6.40710 | £640.71 |
| 250 | £6.00624 | £1,501.56 |
| 500 | £5.71984 | £2,859.92 |
| 1,000 | £5.44717 | £5,447.17 |
| Unit Price without VAT: | £8.87000 |
|---|---|
| Unit Price with VAT: | £10.64400 |


