Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12D04FL-12DFL-SB002 | |
|---|---|
DigiKey Part Number | 1754-1829-ND |
Manufacturer | |
Manufacturer Product Number | M12D04FL-12DFL-SB002 |
Description | CIRC CBL 4POS PLUG TO PLUG 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.26000 | £13.26 |
| 10 | £11.26800 | £112.68 |
| 30 | £10.42667 | £312.80 |
| 50 | £10.05760 | £502.88 |
| 100 | £9.57770 | £957.77 |
| 250 | £8.97860 | £2,244.65 |
| 500 | £8.55056 | £4,275.28 |
| Unit Price without VAT: | £13.26000 |
|---|---|
| Unit Price with VAT: | £15.91200 |




