
M12D-04PMMR-SF8001 | |
|---|---|
DigiKey Part Number | M12D-04PMMR-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04PMMR-SF8001 |
Description | M12 CONN. RIGHT ANGLE DCODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.96000 | £6.96 |
| 10 | £5.91900 | £59.19 |
| 30 | £5.47700 | £164.31 |
| 50 | £5.28280 | £264.14 |
| 100 | £5.03060 | £503.06 |
| 250 | £4.71580 | £1,178.95 |
| 500 | £4.49092 | £2,245.46 |
| 1,000 | £4.27678 | £4,276.78 |
| Unit Price without VAT: | £6.96000 |
|---|---|
| Unit Price with VAT: | £8.35200 |

