Parametric Equivalent

M12A08ML-12AMR-SDA05 | |
|---|---|
DigiKey Part Number | 1754-1724-ND |
Manufacturer | |
Manufacturer Product Number | M12A08ML-12AMR-SDA05 |
Description | CBL 8POS RCPT RA TO RCPT 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 8 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 8 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.18000 | £13.18 |
| 10 | £11.20100 | £112.01 |
| 25 | £10.49920 | £262.48 |
| 50 | £9.99840 | £499.92 |
| 100 | £9.52140 | £952.14 |
| 250 | £8.92572 | £2,231.43 |
| 500 | £8.50016 | £4,250.08 |
| Unit Price without VAT: | £13.18000 |
|---|---|
| Unit Price with VAT: | £15.81600 |


