Parametric Equivalent

M12A05FL-12AFR-SD001 | |
|---|---|
DigiKey Part Number | 1754-1649-ND |
Manufacturer | |
Manufacturer Product Number | M12A05FL-12AFR-SD001 |
Description | CBL 5POS PLUG RA TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.23000 | £13.23 |
| 10 | £11.24400 | £112.44 |
| 25 | £10.53960 | £263.49 |
| 50 | £10.03660 | £501.83 |
| 100 | £9.55780 | £955.78 |
| 250 | £8.95992 | £2,239.98 |
| 500 | £8.53274 | £4,266.37 |
| Unit Price without VAT: | £13.23000 |
|---|---|
| Unit Price with VAT: | £15.87600 |


