
M12A04MR-12AFR-SB001 | |
|---|---|
DigiKey Part Number | 1754-1633-ND |
Manufacturer | |
Manufacturer Product Number | M12A04MR-12AFR-SB001 |
Description | CBL 4POS RCPT RA TO PLUG 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.14000 | £11.14 |
| 10 | £9.46800 | £94.68 |
| 25 | £8.87480 | £221.87 |
| 50 | £8.45120 | £422.56 |
| 100 | £8.04790 | £804.79 |
| 250 | £7.54436 | £1,886.09 |
| 500 | £7.18464 | £3,592.32 |
| 1,000 | £6.84220 | £6,842.20 |
| Unit Price without VAT: | £11.14000 |
|---|---|
| Unit Price with VAT: | £13.36800 |

