
M12A-10BMMM-SL8B01 | |
|---|---|
DigiKey Part Number | M12A-10BMMM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10BMMM-SL8B01 |
Description | CIR CBL 10POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 10 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.88000 | £12.88 |
| 10 | £10.94300 | £109.43 |
| 30 | £10.12567 | £303.77 |
| 50 | £9.76740 | £488.37 |
| 100 | £9.30140 | £930.14 |
| 250 | £8.71952 | £2,179.88 |
| 500 | £8.30384 | £4,151.92 |
| Unit Price without VAT: | £12.88000 |
|---|---|
| Unit Price with VAT: | £15.45600 |

