
M12A-08BFFM-SL8B02 | |
|---|---|
DigiKey Part Number | 1754-M12A-08BFFM-SL8B02-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFM-SL8B02 |
Description | CIRC CBL 8POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.85000 | £13.85 |
| 10 | £11.77000 | £117.70 |
| 25 | £11.03280 | £275.82 |
| 50 | £10.50600 | £525.30 |
| 100 | £10.00490 | £1,000.49 |
| 250 | £9.37900 | £2,344.75 |
| 500 | £8.93192 | £4,465.96 |
| Unit Price without VAT: | £13.85000 |
|---|---|
| Unit Price with VAT: | £16.62000 |

