
M12A-05PMMS-SH8002 | |
|---|---|
DigiKey Part Number | 1754-M12A-05PMMS-SH8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PMMS-SH8002 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.06000 | £5.06 |
| 10 | £4.30200 | £43.02 |
| 30 | £3.98067 | £119.42 |
| 50 | £3.83960 | £191.98 |
| 100 | £3.65630 | £365.63 |
| 250 | £3.42740 | £856.85 |
| 500 | £3.26392 | £1,631.96 |
| 1,000 | £3.10826 | £3,108.26 |
| 2,500 | £2.91390 | £7,284.75 |
| Unit Price without VAT: | £5.06000 |
|---|---|
| Unit Price with VAT: | £6.07200 |

