
HMC-05BMMB-SL7001 | |
|---|---|
DigiKey Part Number | 1754-HMC-05BMMB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | HMC-05BMMB-SL7001 |
Description | NMEA 2000, MICRO, 4A, 05 PINS, F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.276" (4.00mm ~ 7.00mm) |
Termination Screw | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Alloy, Nickel |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
Shell Material Zinc Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.50000 | £14.50 |
| 10 | £12.32500 | £123.25 |
| 25 | £11.55320 | £288.83 |
| 50 | £11.00160 | £550.08 |
| 100 | £10.47690 | £1,047.69 |
| 250 | £9.82148 | £2,455.37 |
| 500 | £9.35324 | £4,676.62 |
| Unit Price without VAT: | £14.50000 |
|---|---|
| Unit Price with VAT: | £17.40000 |


