Cable Gland Polyamide (PA), Nylon M32 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSG-32M005

DigiKey Part Number
1754-CSG-32M005-ND
Manufacturer
Manufacturer Product Number
CSG-32M005
Description
CABLE GLAND 18.01-25MM M32
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M32 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.709" (18.01mm)
Outside Cable Diameter (Max)
0.984" (25.00mm)
Thread Size
M32
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£2.90200£29.02
Unit Price without VAT:£2.90200
Unit Price with VAT:£3.48240