
CAP-DACMDPC2 | |
|---|---|
DigiKey Part Number | CAP-DACMDPC2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-DACMDPC2 |
Description | DUST CAP C SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Rubber | |
Features | Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.44700 | £14.47 |
| 30 | £1.33933 | £40.18 |
| 50 | £1.29200 | £64.60 |
| 100 | £1.23010 | £123.01 |
| 250 | £1.15308 | £288.27 |
| 500 | £1.09804 | £549.02 |
| 1,000 | £1.04564 | £1,045.64 |
| 2,500 | £0.98021 | £2,450.53 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |

