
BSD-08RMMS-SC7001 | |
|---|---|
DigiKey Part Number | 1754-BSD-08RMMS-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | BSD-08RMMS-SC7001 |
Description | CERES, STANDARD SIZE, 5A, 08 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.88000 | £10.88 |
| 10 | £9.24600 | £92.46 |
| 25 | £8.66720 | £216.68 |
| 50 | £8.25340 | £412.67 |
| 100 | £7.85960 | £785.96 |
| 250 | £7.36788 | £1,841.97 |
| 500 | £7.01656 | £3,508.28 |
| 1,000 | £6.68216 | £6,682.16 |
| Unit Price without VAT: | £10.88000 |
|---|---|
| Unit Price with VAT: | £13.05600 |

