4 (Data) Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD-04BMFA-QL8MP0

DigiKey Part Number
1754-BD-04BMFA-QL8MP0-ND
Manufacturer
Manufacturer Product Number
BD-04BMFA-QL8MP0
Description
X-LOK, STANDARD SIZE, 5A, 04 PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (Data) Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4 (Data)
Shell Size - Insert
B
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
5A
Voltage Rating
300VAC/DC
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.83000£5.83
10£4.95900£49.59
25£4.64840£116.21
50£4.42640£221.32
100£4.21510£421.51
250£3.95124£987.81
500£3.76278£1,881.39
1,000£3.58335£3,583.35
Manufacturers Standard Package
Unit Price without VAT:£5.83000
Unit Price with VAT:£6.99600