
BBD-06BFMA-SL7001 | |
|---|---|
DigiKey Part Number | BBD-06BFMA-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | BBD-06BFMA-SL7001 |
Description | STANDARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Nickel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A, 10A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.22000 | £9.22 |
| 10 | £7.83400 | £78.34 |
| 30 | £7.24933 | £217.48 |
| 50 | £6.99260 | £349.63 |
| 100 | £6.65880 | £665.88 |
| 250 | £6.24220 | £1,560.55 |
| 500 | £5.94454 | £2,972.27 |
| 1,000 | £5.66114 | £5,661.14 |
| Unit Price without VAT: | £9.22000 |
|---|---|
| Unit Price with VAT: | £11.06400 |

