
BBA00010666 | |
|---|---|
DigiKey Part Number | APC1753-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BBA00010666 |
Description | CONN SSL SKT CONT 20-22AWG CRIMP |
Customer Reference | |
Detailed Description | 20-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 20-22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Material | - | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |



