
BB-03PMMS-QC800P | |
|---|---|
DigiKey Part Number | BB-03PMMS-QC800P-ND |
Manufacturer | |
Manufacturer Product Number | BB-03PMMS-QC800P |
Description | STANDARD RECEPTACLE(FRONT) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 250VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.89000 | £4.89 |
| 10 | £4.15800 | £41.58 |
| 30 | £3.84800 | £115.44 |
| 50 | £3.71160 | £185.58 |
| 100 | £3.53440 | £353.44 |
| 250 | £3.31320 | £828.30 |
| 500 | £3.15516 | £1,577.58 |
| 1,000 | £3.00468 | £3,004.68 |
| 2,500 | £2.81681 | £7,042.02 |
| Unit Price without VAT: | £4.89000 |
|---|---|
| Unit Price with VAT: | £5.86800 |

