



SLPRBTPNO | |
|---|---|
DigiKey Part Number | 965-SLPRBTPNO-ND |
Manufacturer | |
Manufacturer Product Number | SLPRBTPNO |
Description | SURLOK PLUS, RECEPTACLE, 8.0MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.58000 | £8.58 |
| 10 | £7.28800 | £72.88 |
| 25 | £6.83200 | £170.80 |
| 50 | £6.50560 | £325.28 |
| 100 | £6.19520 | £619.52 |
| 250 | £5.80756 | £1,451.89 |
| 500 | £5.53064 | £2,765.32 |
| 1,000 | £5.26700 | £5,267.00 |
| Unit Price without VAT: | £8.58000 |
|---|---|
| Unit Price with VAT: | £10.29600 |

