
SLPIRCTPNO3 | |
|---|---|
DigiKey Part Number | 965-SLPIRCTPNO3-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRCTPNO3 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.19000 | £13.19 |
| 10 | £11.21300 | £112.13 |
| 25 | £10.51040 | £262.76 |
| 50 | £10.00880 | £500.44 |
| 100 | £9.53130 | £953.13 |
| 250 | £8.93504 | £2,233.76 |
| 500 | £8.50906 | £4,254.53 |
| Unit Price without VAT: | £13.19000 |
|---|---|
| Unit Price with VAT: | £15.82800 |

