
SLPIRC85CPNO1 | |
|---|---|
DigiKey Part Number | 965-SLPIRC85CPNO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC85CPNO1 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.81000 | £13.81 |
| 10 | £11.74000 | £117.40 |
| 25 | £11.00480 | £275.12 |
| 50 | £10.47960 | £523.98 |
| 100 | £9.97950 | £997.95 |
| 250 | £9.35532 | £2,338.83 |
| 500 | £8.90930 | £4,454.65 |
| Unit Price without VAT: | £13.81000 |
|---|---|
| Unit Price with VAT: | £16.57200 |

