
SLPIRBBPNR2 | |
|---|---|
DigiKey Part Number | 965-SLPIRBBPNR2-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRBBPNR2 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.20000 | £9.20 |
| 10 | £7.81600 | £78.16 |
| 25 | £7.32680 | £183.17 |
| 50 | £6.97680 | £348.84 |
| 100 | £6.64390 | £664.39 |
| 250 | £6.22820 | £1,557.05 |
| 500 | £5.93120 | £2,965.60 |
| 1,000 | £5.64845 | £5,648.45 |
| Unit Price without VAT: | £9.20000 |
|---|---|
| Unit Price with VAT: | £11.04000 |

