Terminal Plug, Female Socket Connector Crimp 2 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPIPB35BSO3

DigiKey Part Number
SLPIPB35BSO3-ND
Manufacturer
Manufacturer Product Number
SLPIPB35BSO3
Description
8.0MM SURLOK PLUS STRAIGHT PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 2 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
2 AWG
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.96000£21.96
10£18.66200£186.62
25£17.49320£437.33
50£16.65820£832.91
100£15.86390£1,586.39
250£14.87176£3,717.94
500£14.24750£7,123.75
Manufacturers Standard Package
Unit Price without VAT:£21.96000
Unit Price with VAT:£26.35200