Terminal Plug, Female Socket Connector Crimp 4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Plug, Female Socket Connector Crimp 4 AWG
SLPIPA25BNR3
SLPIPA25BNR3

SLPIPA25BNR3

DigiKey Part Number
965-SLPIPA25BNR3-ND
Manufacturer
Manufacturer Product Number
SLPIPA25BNR3
Description
SURLOK PLUS, STRAIGHT PLUG, 5.7M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Plug, Female Socket Connector Crimp 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Plug, Female Socket
Termination
Crimp
Wire Gauge
4 AWG
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£10.38000£10.38
10£8.81900£88.19
25£8.26680£206.67
50£7.87220£393.61
100£7.49650£749.65
250£7.02748£1,756.87
500£6.69238£3,346.19
1,000£6.37338£6,373.38
Manufacturers Standard Package
Unit Price without VAT:£10.38000
Unit Price with VAT:£12.45600