
SLPHIRMTPNO2 | |
|---|---|
DigiKey Part Number | 965-SLPHIRMTPNO2-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRMTPNO2 |
Description | 3.6MM SURLOK PLUS, RECEPTACLE, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Screw | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.03000 | £5.03 |
| 10 | £4.27400 | £42.74 |
| 25 | £4.00640 | £100.16 |
| 50 | £3.81500 | £190.75 |
| 100 | £3.63290 | £363.29 |
| 250 | £3.40548 | £851.37 |
| 500 | £3.24304 | £1,621.52 |
| 1,000 | £3.08839 | £3,088.39 |
| 2,500 | £2.89529 | £7,238.23 |
| Unit Price without VAT: | £5.03000 |
|---|---|
| Unit Price with VAT: | £6.03600 |

