
SLPCRB35BSR3 | |
|---|---|
DigiKey Part Number | 965-SLPCRB35BSR3-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRB35BSR3 |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.46000 | £12.46 |
| 10 | £10.58900 | £105.89 |
| 25 | £9.92560 | £248.14 |
| 50 | £9.45180 | £472.59 |
| 100 | £9.00080 | £900.08 |
| 250 | £8.43772 | £2,109.43 |
| 500 | £8.03546 | £4,017.73 |
| Unit Price without VAT: | £12.46000 |
|---|---|
| Unit Price with VAT: | £14.95200 |

