
SLPCRB35BNB3 | |
|---|---|
DigiKey Part Number | 965-SLPCRB35BNB3-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRB35BNB3 |
Description | SURLOK PLUS, 8.0MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.34000 | £13.34 |
| 10 | £11.33000 | £113.30 |
| 25 | £10.62040 | £265.51 |
| 50 | £10.11380 | £505.69 |
| 100 | £9.63110 | £963.11 |
| 250 | £9.02860 | £2,257.15 |
| 500 | £8.59816 | £4,299.08 |
| Unit Price without VAT: | £13.34000 |
|---|---|
| Unit Price with VAT: | £16.00800 |

