
SLPCRA25BNR0 | |
|---|---|
DigiKey Part Number | 965-SLPCRA25BNR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRA25BNR0 |
Description | SURLOK PLUS, 5.7MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.63000 | £11.63 |
| 10 | £9.88100 | £98.81 |
| 25 | £9.26120 | £231.53 |
| 50 | £8.81940 | £440.97 |
| 100 | £8.39850 | £839.85 |
| 250 | £7.87304 | £1,968.26 |
| 500 | £7.49768 | £3,748.84 |
| 1,000 | £7.14033 | £7,140.33 |
| Unit Price without VAT: | £11.63000 |
|---|---|
| Unit Price with VAT: | £13.95600 |

