
PT01A-14-19P | |
|---|---|
DigiKey Part Number | 339-PT01A-14-19P-ND |
Manufacturer | |
Manufacturer Product Number | PT01A-14-19P |
Description | CONN RCPT MALE 19P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-19 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Bayonet Lock | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.18000 | £49.18 |
| 10 | £41.80600 | £418.06 |
| 25 | £39.18960 | £979.74 |
| 50 | £37.32120 | £1,866.06 |
| 100 | £35.54180 | £3,554.18 |
| Unit Price without VAT: | £49.18000 |
|---|---|
| Unit Price with VAT: | £59.01600 |




