
PT00A-14-12S | |
|---|---|
DigiKey Part Number | 339-PT00A-14-12S-ND |
Manufacturer | |
Manufacturer Product Number | PT00A-14-12S |
Description | CONN RCPT FMALE 12P GOLD SLD CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell |
Number of Positions 12 | Shielding |
Qualification MIL-DTL-26482 Series I | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14-12 | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Solder Cup | Applications Aerospace, Industrial, Instrumentation, Mass Transit, Military |
Fastening Type Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.57000 | £48.57 |
| 10 | £41.28000 | £412.80 |
| 25 | £38.69720 | £967.43 |
| 50 | £36.85180 | £1,842.59 |
| 100 | £35.09510 | £3,509.51 |
| Unit Price without VAT: | £48.57000 |
|---|---|
| Unit Price with VAT: | £58.28400 |



