
MS3106A28-10S | |
|---|---|
DigiKey Part Number | 339-MS3106A28-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS3106A28-10S |
Description | MIL-5015 MS/AC THREADED PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Chromate over Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 7 | Features Backshell, Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-5015 | Current Rating (Amps) 23A, 46A, 80A |
Shell Size - Insert 28-10 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Neoprene |
Fastening Type Threaded | Applications Marine, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.39000 | £62.39 |
| 10 | £53.03700 | £530.37 |
| 25 | £49.71920 | £1,242.98 |
| 50 | £47.34860 | £2,367.43 |
| 100 | £45.09160 | £4,509.16 |
| Unit Price without VAT: | £62.39000 |
|---|---|
| Unit Price with VAT: | £74.86800 |

