
MS3100E14S-5S | |
|---|---|
DigiKey Part Number | 339-MS3100E14S-5S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E14S-5S |
Description | MIL-5015 MS/AC THREADED RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Cable Clamp |
Number of Positions 5 | Shielding |
Grade Military | Current Rating (Amps) 13A |
Qualification MIL-DTL-5015 | Voltage Rating 200VAC, 250VDC |
Shell Size - Insert 14S-5 | Cable Opening 0.406" (10.31mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Marine, Military |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.48000 | £28.48 |
| 10 | £24.21300 | £242.13 |
| 25 | £22.69680 | £567.42 |
| 50 | £21.61400 | £1,080.70 |
| 100 | £20.58350 | £2,058.35 |
| 250 | £19.29652 | £4,824.13 |
| Unit Price without VAT: | £28.48000 |
|---|---|
| Unit Price with VAT: | £34.17600 |

