6 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Plug Black
Amphenol Industrial Operations DIN Charging Connectors | Datasheet Preview

K320M3/0

DigiKey Part Number
339-K320M3/0-ND
Manufacturer
Manufacturer Product Number
K320M3/0
Description
CONN PLUG HSG 6POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£115.31000£115.31
10£98.02500£980.25
25£91.89480£2,297.37
50£87.51440£4,375.72
Manufacturers Standard Package
Unit Price without VAT:£115.31000
Unit Price with VAT:£138.37200