
DB-934 | |
|---|---|
DigiKey Part Number | DB-934-ND |
Manufacturer | |
Manufacturer Product Number | DB-934 |
Description | CABLE GRIP 17.45-19.05MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.750" (19.05mm) |
Manufacturer Amphenol Industrial Operations | Conduit Hub Size 1/2" (12.7mm) |
Series | Panel Hole Size 0.875" (22.2mm), 7/8" |
Packaging Bulk | Material Aluminum |
Part Status Active | Includes Compression Nut, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.687" (17.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £24.98840 | £624.71 |
| Unit Price without VAT: | £24.98840 |
|---|---|
| Unit Price with VAT: | £29.98608 |

