Image for DB-790 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB-790

DigiKey Part Number
DB-790-ND
Manufacturer
Manufacturer Product Number
DB-790
Description
CABLE GRIP RA 3.18-6.35MM METAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Grip - 90° Metal Alloy Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outside Cable Diameter (Max)
0.250" (6.35mm)
Manufacturer
Amphenol Industrial Operations
Conduit Hub Size
1/2" (12.7mm)
Series
Panel Hole Size
0.875" (22.2mm), 7/8"
Packaging
Bulk
Material
Metal Alloy
Part Status
Active
Includes
Compression Nut, Strain Relief
Type
Cable Grip - 90°
Color
Silver
Outside Cable Diameter (Min)
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£23.53480£588.37
Unit Price without VAT:£23.53480
Unit Price with VAT:£28.24176