
DB-414 | |
|---|---|
DigiKey Part Number | DB-414-ND |
Manufacturer | |
Manufacturer Product Number | DB-414 |
Description | CABLE GRIP 4.75-6.35MM ALUMINUM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Aluminum Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.250" (6.35mm) |
Manufacturer Amphenol Industrial Operations | Conduit Hub Size 3/8" (9.5mm) |
Series | Panel Hole Size 0.688" (17.5mm) |
Packaging Bulk | Material Aluminum |
Part Status Active | Includes Compression Nut, Strain Relief |
Type Cable Grip | Color Silver |
Outside Cable Diameter (Min) 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £10.88600 | £544.30 |
| Unit Price without VAT: | £10.88600 |
|---|---|
| Unit Price with VAT: | £13.06320 |

