3 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC10-3-16PN

DigiKey Part Number
965-ATC10-3-16PN-ND
Manufacturer
Manufacturer Product Number
ATC10-3-16PN
Description
CONN RCPT HSG MALE 3POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
3
Shell Size - Insert
3-16
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Gray
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£3.47000£3.47
10£2.94500£29.45
25£2.76120£69.03
50£2.62920£131.46
100£2.50360£250.36
250£2.34688£586.72
500£2.23488£1,117.44
1,000£2.12827£2,128.27
2,500£1.99517£4,987.93
Manufacturers Standard Package
Unit Price without VAT:£3.47000
Unit Price with VAT:£4.16400