
ACC06AD20-27P(003) | |
|---|---|
DigiKey Part Number | 339-ACC06AD20-27P(003)-ND |
Manufacturer | |
Manufacturer Product Number | ACC06AD20-27P(003) |
Description | CONNPLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £35.89720 | £897.43 |
| Unit Price without VAT: | £35.89720 |
|---|---|
| Unit Price with VAT: | £43.07664 |

